D2FS-F-N-T

Omron Electronics
653-D2FS-F-N-T
D2FS-F-N-T

Mfr.:

Description:
Basic / Snap Action Switches Pin Plunger - PCB Terms Self-Clinching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2FS
Ultra Subminiature
SPST-NO
OFF - (ON)
Plunger
100 mA
6 VDC
0.74 N
Solder Pin
PCB Mount
IP40
Actuator Style: Plunger
Brand: Omron Electronics
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: D2FSFNT
Unit Weight: 500 mg
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
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
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
D2FS Ultra Subminiature Basic Switch

Omron Electronics D2FS ultra subminiature basic switches are designed to be used in applications such as utility meters where actuation is sustained for a long period of time to detect door-tampering or open/close status. The simple construction allows continuous actuation over time with high reliability. Omron D2FS switches have SPST-NO contact form and are rated for 10,000 operations minimum at 0.1A @ 6VDC.

In Stock: 1 420

Stock:
1 420 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,598 € 5,98 €
0,556 € 13,90 €
0,525 € 26,25 €
0,495 € 49,50 €
0,459 € 114,75 €
0,445 € 222,50 €
0,43 € 430,00 €
0,389 € 2 334,00 €