2N2907AUB

Optek / TT Electronics
828-2N2907AUB
2N2907AUB

Mfr.:

Description:
Bipolar Transistors - BJT PNP G.P. Transistor 3 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,53 € 28,53 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Bipolar Transistors - BJT
RoHS:
Si
SMD/SMT
UBN-3
PNP
Single
600 mA
60 V
60 V
5 V
1.6 V
500 mW
- 65 C
+ 200 C
Waffle
Brand: Optek / TT Electronics
Continuous Collector Current: 600 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 450
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 30
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
ECCN:
EAR99

High Reliability Sensors

Optek / TT Electronics High Reliability COTS Sensors offer reliable performance, low form factor, and extended service life across a variety of applications. These standard offerings are available in an assortment of styles and types.