OPB9000

Optek / TT Electronics
828-OPB9000
OPB9000

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output SMD Reflective Optical Sensor

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
12 mm
- 40 C
+ 85 C
4.5 V
400 mV
4 mA
OPB9000
Reel
Brand: Optek / TT Electronics
High Level Output Current: - 4 mA
If - Forward Current: 20 mA
Ir - Reverse Current: 10 uA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Totem Pole, Inverter
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 2500
Subcategory: Optical Switches
Wavelength: 850 nm
Unit Weight: 262,640 mg
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
8541409090
CNHTS:
8542391000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2 500 Can Dispatch in 5 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,18 € 5 450,00 €
2,16 € 10 800,00 €
10 000 Quote