G119-8

Orion Fans
670-G1198
G119-8

Mfr.:

Description:
Fan Accessories Fan Finger Guard for 127mm Fan, Steel, Bright Nickel Chrome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,53 € 15,30 €
1,42 € 28,40 €
1,35 € 67,50 €
1,27 € 127,00 €
1,12 € 224,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
127 mm
127 mm
127 mm
G119
Brand: Orion Fans
Material: Steel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 49,763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99