OA125AP-22-2WB

Orion Fans
670-OA125AP222WB
OA125AP-22-2WB

Mfr.:

Description:
AC Fans Axial Fan, 120x120x25mm, 230VAC, 60CFM, 14W, 37dBA, 2500RPM, Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
230 VAC
60 CFM (1.7 m3/min)
Ball
37 dBA
2500 RPM
14 W
Aluminum
Wire Leads - 2
OA125AP
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.16 in H2O
Product Type: AC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Unit Weight: 331,122 g
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
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
22 Weeks Estimated factory production time.
Minimum: 540   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,62 € 10 594,80 €

Possible Replacement

Orion Fans OA125AP-22-1TB
Orion Fans
AC Fans Axial Fan, 120x120x25mm, 230VAC, 75CFM, 14W, 42dBA, 2900RPM, Ball, Terminals