OA172AP-22-2WB

Orion Fans
670-OA172AP-22-2WB
OA172AP-22-2WB

Mfr.:

Description:
AC Fans Axial Fan, 172x172x51mm, 230VAC, 170CFM, 42W, 42dBA, 2400RPM, Ball, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,74 € 8 148,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
150 mm
51 mm
172 mm
230 VAC
170 CFM (4.8 m3/min)
Ball
42 dBA
2400 RPM
42 W
Quick Connect Terminal
OA172AP
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.49 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,225 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99