OA180AN-11-1WB1856

Orion Fans
670-OA180AN111WB1856
OA180AN-11-1WB1856

Mfr.:

Description:
AC Fans Axial Fan, 176x176x89mm, 115VAC, 380CFM, 80W, 63dBA, 3250RPM, Ball, Wire, IP56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,00 € 109,00 €
91,68 € 916,80 €
83,56 € 2 089,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
176 mm
89 mm
176 mm
115 VAC
380 CFM (10.8 m3/min)
Ball
63 dBA
3250 RPM
80 W
Aluminum
Wire Leads
IP56
OA180AN-METAL
Brand: Orion Fans
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.76 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,860 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99