OA225LFGS111T

Orion Fans
670-OA225LFGS111T
OA225LFGS111T

Mfr.:

Description:
AC Fans Louvered Filter Fan Slide Guard Kit with 254mm Fan, 317x121.5mm, 115VAC, IP54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,66 € 783,30 €
155,66 € 1 556,60 €
155,36 € 3 884,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Louvered Filter Fan Kit
225 mm
80 mm
317 mm
115 VAC
600 CFM (17 m3/min)
Ball
59 dBA
2800 RPM
72 W
Aluminum
Quick Connect Terminal
IP55
OA225LFGS
Brand: Orion Fans
Current Type: AC
Life: 40000 Hour
Pressure Type: 0.55 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99

Louvered Filter Fan Kits

Orion Fans Louvered Filter (LF) Fan Kits are cost-effective filter fan kits that include a louvered fan guard, filter, fan, metal guard, and hardware. Slide and hinged guard LF Fan Kit versions provide an easier, faster way to access and change filters. The heavy-duty louvered filtered guards keep dust, dirt, and moisture out of enclosures. Louvered filter fans kits not only offer superior protection from the elements, but also simplify installation, reduce maintenance, and lessen the total cost of operation. The Orion louvered guards also feature UV protection as standard.