OA254AN-22-2TB

Orion Fans
670-OA254AN222TB
OA254AN-22-2TB

Mfr.:

Description:
AC Fans Tubeaxial Fan, 254x254x89mm, 230VAC, 600CFM, 45W, 55dBA, 2000RPM, Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,70 € 103,70 €
87,62 € 876,20 €
80,10 € 2 002,50 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
254 mm
89 mm
254 mm
230 VAC
600 CFM (17 m3/min)
Ball
55 dBA
2000 RPM
45 W
Aluminum
Wire Leads
OA254AN
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.45 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 2,449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99