OD172SAP-24HBIP68

Orion Fans
670-OD172SAP24HBIP68
OD172SAP-24HBIP68

Mfr.:

Description:
DC Fans DC Axial Fan, 172x150x51mm, 24VDC, 235CFM, 24W, 0.97A, 52dBA, Ball, Wire, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,56 € 95,56 €
84,58 € 1 014,96 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
51 mm
150 mm
24 VDC
235 CFM (6.7 m3/min)
3300 RPM
Ball
52 dBA
IP68
24 W
Auto Restart, Polarity Protection
Aluminum
Wire Leads - 2
OD172SAP IP68
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.79 in H2O
Product Type: DC Fans
Factory Pack Quantity: 3
Subcategory: Fans, Blowers & Accessories
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99