OD3010-05HB

Orion Fans
670-OD301005HB
OD3010-05HB

Mfr.:

Description:
DC Fans DC Fan, 30x30x10mm, 5VDC, 4.6CFM, 0.17A, 31dBA, 10000RPM, Dual Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,35 € 11,35 €
9,75 € 97,50 €
9,37 € 234,25 €
9,32 € 466,00 €
9,30 € 930,00 €
9,28 € 2 320,00 €
9,26 € 4 630,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
30 mm
10 mm
30 mm
5 VDC
4.3 CFM (0.12 m3/min)
11000 RPM
Ball
32 dBA
850 mW
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD3010
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.