TPS-3MM-6

PEM
153-TPS-3MM-6
TPS-3MM-6

Mfr.:

Description:
Screws & Fasteners

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Pins
Retaining Pins
0.187 in
Brand: PEM
Product Type: Screws & Fasteners
Series: TPS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: FH
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
7318290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

TPS™ Self-Clinching Pilot Pins

PEM TPS™ Self-Clinching Pilot Pins offer 0.40″/1mm a minimum sheet thickness of 0.40′′/1 mm for flush-head. These pilot pins feature a chamfered end, which makes mating hole location easy. The TPS pins are recommended for use in steel or aluminum sheets HRB (Rockwell “B” Scale) 70 or less and Hardness Brinell (HB) 125 or less. These pins are ideal for a wide range of positioning, pivot, and alignment applications.

Availability

Stock:
58 154 Can Dispatch in 20 Days
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,132 € 1 320,00 €