AS01308MR-5-R

PUI Audio
665-AS01308MR-5-R
AS01308MR-5-R

Mfr.:

Description:
Speakers & Transducers MICRO SPEAKER .4 W 8 OHM 1050 HZ 89 DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Electromagnetic
Board Mount
1.05 kHz
89 dBA
8 Ohms
400 mW
Round
SMD/SMT
- 20 C
+ 55 C
13 mm
2 mm
Neodymium (Nd)
Mylar
Brand: PUI Audio
Dimensions: 13 mm L x 13 mm W x 2 mm H
Height: 2 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.05 kHz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 3,663 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,37 € 23,70 €
2,14 € 53,50 €
1,97 € 98,50 €
1,82 € 182,00 €
1,63 € 489,00 €
1,55 € 775,00 €