ASE02008MR-LW150-R

PUI Audio
665-ASE02008MRLW150R
ASE02008MR-LW150-R

Mfr.:

Description:
Speakers & Transducers 16mm SPEAKER w/ENCL .5 W 8 OHM 79 DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Enclosed
Panel Mount
1.4 kHz
79 dBA
8 Ohms
500 mW
Square
Wire Leads
- 25 C
+ 60 C
20 mm
20 mm
5 mm
Rare Earth
Mylar
Brand: PUI Audio
Dimensions: 90 mm L x 50 mm W x 40.5 mm H
Height: 40.5 mm
Height - in: 0.197 in
Height - mm: 5 mm
Length - in: 0.787 in
Length - mm: 20 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 240 Hz
Series: ASE
Factory Pack Quantity: 80
Subcategory: Audio Devices
Width - in: 0.787 in
Width - mm: 20 mm
Unit Weight: 7 g
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
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
Enclosed Speaker Components

PUI Audio Enclosed Speaker Components are optimized drive units paired with ABS (UL94V-0) enclosures that offer sound quality and durability. Each model maximizes the SPL of the loudspeaker unit within its usable range. The variations offer 8Ω impedance, 500mW to 5W power rating, and sound pressure levels ranging from 79dB to 97dB. Each is equipped with 150mm wire lead (26AWG) attached for convenience in connectivity within any application. PUI Audio Enclosed Speaker Components utilize aluminum, mylar, or treated paper cone material with neodymium or rare Earth magnet material. These components are available in an oval, round, or square shape. Typical applications include medical, fire, safety, security, and industrial.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,11 € 31,10 €
2,80 € 70,00 €
2,48 € 124,00 €
2,29 € 183,20 €
2,13 € 511,20 €
2,11 € 1 181,60 €