AT-2310-T-LW100-R

PUI Audio
665-AT2310TLW100R
AT-2310-T-LW100-R

Mfr.:

Description:
Speakers & Transducers 1VP-P 3MA 90000PF 105DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,70 € 17,00 €
1,54 € 38,50 €
1,44 € 72,00 €
1,32 € 132,00 €
1,19 € 357,00 €
1,16 € 580,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
Flush Mount
2 kHz
108 dBA
Round
Wire Leads
- 30 C
+ 85 C
22.5 mm
3.2 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 mA
Dimensions: 22.5 mm L x 22.5 mm W x 3.2 mm H
Height: 3.2 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 2 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 3 V
Unit Weight: 4,768 g
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
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.