POM-2032L

PUI Audio
665-POM-2032L
POM-2032L

Mfr.:

Description:
Microphones ECM ANALOG MICROPHONE -32DB 1VDC 75dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
450 uA
- 32 dBV
Solder
6 mm
2 mm
1 V to 10 V
Brand: PUI Audio
Packaging: Tray
Product Type: Microphones
Series: ECM POM
Factory Pack Quantity: 100
Subcategory: Audio Devices
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
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD Electret Condenser Microphones & MEMS

PUI Audio HD Electret Condenser Microphones (ECM) are designed for high sensitivity and superior signal-to-noise ratio using premium-grade FETs and diaphragms. PUI HD microphones feature GSM buzz-blocking capacitors. These condenser microphones diameter is designed for extreme fidelity from 20Hz to 20kHz. The HD ECMs are ideal for medical, automotive, industrial, security monitoring devices, security monitoring devices, microphone arrays, and consumer electronics.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,67 € 16,70 €
1,51 € 37,75 €
1,39 € 69,50 €
1,32 € 132,00 €
1,16 € 348,00 €
1,07 € 535,00 €
1,04 € 1 040,00 €