SMI-1324-TW-5V-4-R-T/R

PUI Audio
665-SMI1324TW5V4RTR
SMI-1324-TW-5V-4-R-T/R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount EM 5VDC 2400Hz 88dBA Continuous Top Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
88 dBA
Continuous
2.4 kHz
5 VDC
30 mA
Gullwing Lead
SMD/SMT
12.8 mm x 12.8 mm x 6.5 mm
Brand: PUI Audio
Height: 6.5 mm
Length: 12.8 mm
Length - in: 0.504 in
Length - mm: 12.8 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio Indicators & Alerts
Series: SMI
Factory Pack Quantity: 450
Subcategory: Audio Devices
Width: 12.8 mm
Width - in: 0.504 in
Width - mm: 12.8 mm
Unit Weight: 4,325 g
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
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
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
In Stock: 573

Stock:
573 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,25 € 2,25 €
1,78 € 17,80 €
1,64 € 41,00 €
1,52 € 76,00 €
1,44 € 144,00 €
1,34 € 335,00 €
Full Reel (Order in multiples of 450)
1,34 € 603,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.