SMS-1508MS-HT-R

PUI Audio
665-SMS1508MSHTR
SMS-1508MS-HT-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .8W 8OHM 92DB 800HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 010

Stock:
1 010 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,17 € 31,70 €
2,89 € 72,25 €
2,70 € 135,00 €
2,63 € 263,00 €
Full Reel (Order in multiples of 600)
2,63 € 1 578,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
800 Hz
92 dBA
8 Ohms
800 mW
Square
SMD/SMT
- 40 C
+ 105 C
15 mm
15 mm
Samarium Cobalt (SmCo)
Mylar
Brand: PUI Audio
Dimensions: 15 mm x 15 mm x 4 mm
Frequency Response: 800 Hz
Height: 4 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Series: SMS
Factory Pack Quantity: 600
Subcategory: Audio Devices
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
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
SMS Series Surface-Mount Speakers

PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.