SMT-1324-TW-5V-R-T/R

PUI Audio
665-SMT1324TW5VRT/R
SMT-1324-TW-5V-R-T/R

Mfr.:

Description:
Speakers & Transducers SMD TRANSDUCER 5VP-P 40MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.4 kHz
85 dBA
Square
Gullwing Lead
12.5 mm
12.5 mm
6.7 mm
Brand: PUI Audio
Length - in: 0.492 in
Length - mm: 12.5 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Series: SMT-13
Factory Pack Quantity: 350
Subcategory: Audio Devices
Width - in: 0.492 in
Width - mm: 12.5 mm
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
8518290000
CAHTS:
8543700000
USHTS:
8531809041
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
SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).

In Stock: 228

Stock:
228 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,37 € 23,70 €
2,16 € 54,00 €
2,01 € 100,50 €
1,87 € 187,00 €
Full Reel (Order in multiples of 350)
1,74 € 609,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,25 €
Min:
1