HHR-75AAAB5B

Panasonic Battery
658-HHR75AAA/B
HHR-75AAAB5B

Mfr.:

Description:
NiMH - Nickel Metal Hydride Battery AAA 1.2V 700MAH BUTTON TOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 807

Stock:
807 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,95 € 19,50 €
1,67 € 41,75 €
1,63 € 163,00 €
1,62 € 1 620,00 €
1,52 € 4 195,20 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: NiMH - Nickel Metal Hydride Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
Rechargeable
AAA
1.2 V
730 mAh
Button Top (Extending)
0 C
+ 45 C
Battery Chemistry: Nickel Metal Hydride (NiMH)
Brand: Panasonic Battery
Product Type: NiMH - Nickel Metal Hydride Battery
Factory Pack Quantity: 1380
Subcategory: Battery
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507500000
ECCN:
EAR99

Nickel Metal Hydride Batteries

Panasonic Batteries Nickel Metal Hydride Batteries offer up to three times the capacity of same-size standard nickel-cadmium batteries. The increased capacity and energy density result in longer running times and longer time between charges. These NiMH batteries are ideal for two-way radios, power tools, test equipment, and digital cameras. Panasonic NiMH batteries are suitable for applications that demand high-energy usage yet require a small size.