DSP1-L2-DC12V-R-F

Panasonic Industrial Devices
769-DSP1L2DC12VRF
DSP1-L2-DC12V-R-F

Mfr.:

Description:
General Purpose Relays 1 FormA 1FormB 12VDC 250VAC 5A 30VDC 2

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
12 VDC
1 Form A (SPST-NO), 1 Form B (SPST-NC)
Solder Pin
Through Hole
Solder Pin
Latching
Silver Tin Oxide (AgSnO)
Bulk
Brand: Panasonic Industrial Devices
Compliance: UR, CSA, TUV
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
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
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSPx General Purpose Relays

Panasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangements (1a,2a, and 1a1b) and high switching capability. These general-purpose relays are compact in size, 11mm x 20.2mm x 10.5mm dimensions, with high contact ratings, and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. These DSPx relays operate at large surge withstand voltage up to 5000V, and PC board sockets are also available for ease of replacement. Panasonic DSPx General Purpose Relays are ideal for offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 296,50 €
5,92 € 592,00 €
5,69 € 1 422,50 €
5,60 € 2 800,00 €
5,50 € 5 500,00 €