HE1AN-AC240V

Panasonic Industrial Devices
769-HE1AN-AC240V
HE1AN-AC240V

Mfr.:

Description:
General Purpose Relays 30A 240VAC SPST-NO PLUG-IN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
120 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,57 € 30,57 €
29,36 € 293,60 €
26,56 € 531,20 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Capacity
240 VAC
1 Form A (SPST-NO)
30 A
Plug In
Panel Mount
277 VAC, 30 VDC
Plug In
Non-Latching
20.8 kOhms
10.8 mA
Silver Tin Oxide (AgSnO)
HE
50 mm
33 mm
35 mm
Bulk
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Power Consumption: 2.6 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

HE Power Relays

Panasonic HE Power Relays are designed to provide excellent resistance to contact welding and surge voltage. These relays feature high-capacity, excellent surge resistance, and multiple terminals. The pre-tension and kick-off mechanism allows the 1 Form A and 2 Form A relay contacts to pass the ratings of TV-15 and TV-10. The HE power relays are ideal for office equipments, industrial equipments, and home appliances. The surge voltage is more than 10,000V. Panasonic´s HE Power Relays are typically used in office and industrial equipment and home appliances.