TX2SS-24V-TH-Z

Panasonic Industrial Devices
769-TX2SS-24V-TH-Z
TX2SS-24V-TH-Z

Mfr.:

Description:
Low Signal Relays - PCB TX relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 1 285,00 €
2,52 € 2 520,00 €
2,49 € 6 225,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
24 VDC
2 Form C (DPDT-NO, NC)
2 A
Latching
140 mW
Brand: Panasonic Industrial Devices
Contact Form: DPDT (2 Form C)
Contact Material: Silver (Ag)
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536410020