6TPS150MUD

Panasonic
667-6TPS150MUD
6TPS150MUD

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13 982

Stock:
13 982 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,20 € 12,00 €
1,02 € 51,00 €
0,894 € 89,40 €
0,761 € 380,50 €
0,712 € 712,00 €
Full Reel (Order in multiples of 2500)
0,657 € 1 642,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  
150 uF
6.3 VDC
SMD/SMT
20 %
1311
30 mOhms
94.5 uA
1.1 mm
- 55 C
+ 105 C
3528
BIS Case
TPS
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Dissipation Factor DF: 0.1
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 1.4 A
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: POSCAP
Type: Solid Capacitor
Width: 2.8 mm
Unit Weight: 100 mg
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
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors, the product line utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.

POSCAP TPS Polymer Tantalum Solid Capacitors

Panasonic POSCAP TPS Conductive Polymer Tantalum Solid Capacitors feature a small size with a low profile, measuring only 3.5mm x 2.8mm x 1.2mm. The series is designed with a facedown terminal structure to accommodate size-sensitive applications. The devices provide large capacitance with a 150μF to 330μF capacitance range and ±20% capacitance tolerance. The capacitors offer a rated voltage range of 2.5VDC to 6.3VDC, 2000 hours of endurance at 105°C, and an operating temperature range of -55°C to +105°C. Panasonic POSCAP TPS Conductive Polymer Tantalum Solid Capacitors are designed for use in electronics circuits such as audio/visual equipment, home appliances, computers and other office equipment, optical equipment, and measuring equipment.