EEU-TP1V391

Panasonic
667-EEU-TP1V391
EEU-TP1V391

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 390uF 35volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,46 € 14,60 €
1,38 € 69,00 €
1,33 € 133,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
390 uF
35 VDC
10 mm
20 mm
5 mm
High Frequency Electrolytic Capacitors
2000 Hour
20 %
1.1 A
52 mOhms
- 40 C
+ 135 C
Straight
Radial
TP
AEC-Q200
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: A Radial Lead Type
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

EEU-TP Radial Aluminum Electrolytic Capacitor

Panasonic Radial EEU-TP Series Aluminum Electrolytic Capacitors offer a small case size and have endurance up to 2000 hours at 135°C. Panasonic EEU-TP Radial Aluminum Electrolytic Capacitor's endurance at 125°C is more than double, up to 5000 hours, and features high endurance in extreme temperatures.