PJMH074N60FRC

Panjit
241-PJMH074N60FRC
PJMH074N60FRC

Mfr.:

Description:
MOSFETs 600V 74m ohms 53A Fast Recovery Qrr trr Ruggednss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 470

Stock:
1 470 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
5,87 € 58,70 €
4,88 € 585,60 €
4,35 € 2 218,50 €
4,08 € 4 161,60 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247AD-3LD
N-Channel
1 Channel
600 V
53 A
74 mOhms
- 30 V, 30 V
4.5 V
84 nC
- 55 C
+ 150 C
446 W
Enhancement
Tube
Brand: Panjit
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 90 ns
Product Type: MOSFETs
Rise Time: 96 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 237 ns
Typical Turn-On Delay Time: 70 ns
Unit Weight: 6,231 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

600V N-Channel Super Junction MOSFETs

PANJIT 600V N-Channel Super Junction MOSFETs feature a low RDS(ON) and high-speed switching in an ITO-220AB-F or TO-247AD-3LD package. The 600V MOSFETs support an RDS(ON) of 74mΩ, 190mΩ, 280mΩ, 360mΩ, 580mΩ, or 900mΩ. In addition, the MOSFETs provide a 4.4A, 8A, 11A, 13.8A, 8A, 20A, or 53A current. The 100% avalanche and Rg-tested PANJIT 600V N-Ch Super Junction MOSFETs offer ease of use.