PMS308LL_R2_00601

Panjit
241-PMS308LLR200601
PMS308LL_R2_00601

Mfr.:

Description:
Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
SMD/SMT
M4-4
3 A
800 V
900 mV
200 A
- 55 C
+ 150 C
8.15 mm
7.95 mm
1.61 mm
Reel
Brand: Panjit
Ir - Reverse Current: 5 uA
Operating Temperature Range: - 55 C to + 150 C
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 800 V
Unit Weight: 290 mg
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
8504400000
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
10 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,294 € 2 646,00 €