PZS52C24M1Q_R1_00501

Panjit
241-PZS52C24M1QR1501
PZS52C24M1Q_R1_00501

Mfr.:

Description:
Zener Diodes Zener , 24V, 250mW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27 946

Stock:
27 946 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,096 € 0,96 €
0,061 € 6,10 €
0,04 € 20,00 €
0,032 € 32,00 €
0,03 € 75,00 €
0,026 € 130,00 €
Full Reel (Order in multiples of 10000)
0,02 € 200,00 €
0,019 € 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Zener Diodes
RoHS:  
24 V
SMD/SMT
DFN-1006-2
250 mW
100 nA
70 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
PZS52
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.55 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 100 nA
Length: 1.05 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 0.65 mm
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

PZS52CxM1Q Silicon Zener Diodes

PANJIT PZS52CxM1Q Silicon Zener Diodes feature a planar die construction and are ideal for automated assembly processes. The DFN1006-2L packaged diodes operate within a -55°C to +150°C temperature range and 4.10V to 49.35V maximum nominal zener voltage range. The PANJIT PZS52CxM1Q Silicon Zener Diodes offer 250mW maximum peak pulse power dissipation at +25°C with a 0.9V maximum forward voltage at 10mA.