32912

Parallax
619-32912
32912

Mfr.:

Description:
Development Boards & Kits - Other Processors Propeller Activity Board WX

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
COGs
P8X32A
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: Propeller activity board
Dimensions: 10.16 cm x 7.75 cm x 1.59 cm
Interface Type: USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V, 6 V to 15 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 67,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
7616101000
ECCN:
EAR99

Propeller Activity Board WX

Parallax Propeller Activity Board WX features a built-in 8-core Propeller P8X32A microcontroller, 64KB EEPROM, and a 5MHz crystal oscillator. The 8-core MCU is pre-wired to a variety of peripherals for experimenting. Learn or teach the basics of electronics, programming, and robotics with this versatile board. Free C-language web tutorials are available and the WX version of the Propeller Activity Board expands upon the functionality of the original (32910). The board has independent 1.8A, 3.3V, and 5V switching regulators. This Parallax board also includes mini TRRS audio/video (or audio/mic) jack, and selectable wireless socket/USB communication between a host computer and Propeller chip (RF module not included).