PE7449-10

Pasternack
28-PE7449-10
PE7449-10

Mfr.:

Description:
Attenuators - Interconnects 10dB DC Bias Attenuator, TNC Male to TNC Female Brass Tri-Metal Body Rated to 2 Watts from 100MHz to 3 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,88 € 218,88 €
180,67 € 1 806,70 €
172,59 € 4 314,75 €
172,58 € 8 629,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Attenuators - Interconnects
RoHS:  
TNC
3 MHz to 100 MHz
10 dB
2 W
Male / Female
50 Ohms
1.35:1
- 50 C
+ 80 C
DC Biased Attenuators
Bulk
Brand: Pasternack
Length: 58.9 mm
Maximum Frequency: 100 MHz
Minimum Frequency: 3 MHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RF Attenuators

Pasternack RF Attenuators offer continuously variable, DC bias, fixed, and step attenuator models. These attenuators feature various connector interface types, including 2.4mm, 2.92mm, 7/16 DIN, 7mm, BNC, F, N, SMA, and TNC. The RF attenuators are available in various configurations, including male and female options, and can be either bi-directional or directional, depending on the power rating. These attenuators support impedance levels of 50Ω and 75Ω and provide attenuation values ranging from 0dB to 110dB. The RF attenuators are constructed from aluminum finned heatsinks, stainless steel, or nickel-plated brass for durability. Typical applications include instrumentation, precision measurements, and production systems.