AA65W-59FKA-R

Phihong
552-AA65W-59FKA-R
AA65W-59FKA-R

Mfr.:

Description:
Desktop AC Adapters 5V/3A, 9V/3A, 15V/3A or20V/3.25A C8 USB-C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Included
North America
90 VAC to 264 VAC, 100 VAC to 240 VAC
1 Output
65 W
5 VDC, 9 VDC, 15 VDC, 20 VDC
3 A, 3.25 A
Industrial
USB Connector
USB Type C
1.5 m
Level VI, CoC V5 Tier 2
AA65X
AC Inlet Type: C8
Approvals: CB IEC 62368-1, CE, UL/cUL 62368-1
Brand: Phihong
Height: 29.5 mm
Length: 92 mm
Load Regulation: Not Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 36
Subcategory: AC-DC Power Supply
Width: 48 mm
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
8504409590
USHTS:
8504407007
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-C Charging Adapters

Phihong USB-C™ Charging Adapters adhere to USB power delivery 3.0 standards, ensuring optimal performance and safety. These charging adapters deliver excellent reliability because they are equipped with USB-C receptacles and fortified with overvoltage, overcurrent, short-circuit, and overtemperature protection mechanisms. Phihong USB-C Charging Adapters are suitable for mobile phones, tablets, networking devices, wireless communications, and consumer electronics.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
9
Expected 07/08/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,85 € 26,85 €
26,23 € 655,75 €