2908044

Phoenix Contact
651-2908044

2908044

Mfr.:

Description:
Industrial Relays REL-PR1-110DC/1/MB 110VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,80 € 10,80 €

Product Attribute Attribute Value
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relays
Single Relay
Plug Pin
1 Form A (SPST-NO)
16 A
Plug Pin
Non-Latching
110 VDC
15 mA
350 VDC, 440 VAC
Silver Nickel (AgNi)
REL
45.5 mm
38.6 mm
36.1 mm
Brand: Phoenix Contact
Contact Form: SPST (1 Form A)
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: RIFLINE Complete
Part # Aliases: REL-PR1-110DC/1/MB
Unit Weight: 89 g