2SC0650P2A0-17

Power Integrations
869-2SC0650P2A0-17
2SC0650P2A0-17

Mfr.:

Description:
Power Management Modules Dual-Ch 50A Module IGBT Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS: N
IGBT Drivers, MOSFET Drivers
15.5 V
50 A
150 kHz
Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 1.7 kV
Fall Time: 25 ns
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 6 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 25 ns
Series: SCALE-2
Factory Pack Quantity: 20
Subcategory: Embedded Solutions
Tradename: Scale-2
Unit Weight: 48,789 g
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
8537109899
CNHTS:
8504409100
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE™-2 IGBT Gate Drivers

Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,48 € 144,48 €
120,95 € 1 209,50 €
110,67 € 4 426,80 €
98,51 € 9 851,00 €
400 Quote