QH05TZ600

Power Integrations
903-QH05TZ600
QH05TZ600

Mfr.:

Description:
Small Signal Switching Diodes H-Series 600V 5A Super-Low Qrr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 008

Stock:
4 008 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,808 € 80,80 €
0,67 € 670,00 €
0,637 € 6 370,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Small Signal Switching Diodes
RoHS:  
Power Diodes
Through Hole
TO-220-2
600 V
350 A
5 A
Single
10 ns
2.6 V
250 uA
- 55 C
+ 150 C
Qspeed
Tube
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 36.8 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Qspeed Semiconductor 600V H-Series PFC Rectifiers

The Qspeed Semiconductor H-Series PFC rectifier gives the lowest switching loss of any silicon 600V diode. The H-Series rectifiers, available in 3A, 5A, 8A, and 12A current ratings, are drop-in replacements for more expensive Silicon Carbide (SiC) diodes. In addition to extremely low switching loss, these Qspeed Semiconductor diodes exhibit a very soft recovery characteristic that dramatically reduces EMI. This low EMI profile makes Qspeed H-Series rectifiers the perfect choice for medical equipment power supplies. Other typical applications include AC-DC power supplies, solar inverters and boost, motor drives, and audio equipment.