TNY175PG

Power Integrations
869-TNY175PG
TNY175PG

Mfr.:

Description:
AC/DC Converters 11.5 W (85-265 VAC) 15 W (230 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8C
50 V
11.5 W
85 VAC
265 VAC
Si
132 kHz
65 %
75 mA
- 40 C
+ 150 C
295 uA
TNY17
Tube
Brand: Power Integrations
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: TinySwitch-LTs
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch-LT
Type: Off Line Converter
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
1,06 € 1,06 €
0,787 € 7,87 €
0,668 € 33,40 €
0,612 € 61,20 €
0,574 € 143,50 €
0,55 € 275,00 €
0,518 € 518,00 €
0,506 € 1 265,00 €
0,499 € 2 495,00 €