PDAM120-14A

Power Partners / TT Electronics
374-PDAM120-14A
PDAM120-14A

Mfr.:

Description:
Power Supplies - Chassis Mount 120W/24V/5A MED AC/DC PCB

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,18 € 2 045,40 €
66,75 € 4 005,00 €
65,39 € 7 846,80 €
270 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
120 W
90 VAC to 264 VAC
1 Output
24 VDC
5 A
Open Frame
90 %
Medical
77.2 mm (3.039 in)
50.8 mm (2 in)
30.7 mm (1.209 in)
PDAM120
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 120 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PDAM120 Power Supplies

Power Partners PDAM120 Power Supplies offer 120W of output power with a high power density of 15.27W/in3. These power supplies have a no-load power consumption of less than 300mW. The PDAM120 power supplies maintain efficiencies of up to 91% and meet the efficiency level-VI requirements. These power supplies feature Class-I or Class-II configuration and meet UL/EN 60601-1 medical approval. Power Partners PDAM120 Power Supplies are best suited for Body Floating (BF) applied part applications.