A2503NBH-OC

ProSoft Technology
39-A2503NBH-OC
A2503NBH-OC

Mfr.:

Description:
Antennas 2.4 / 5 GHz 3 dBi Omnidirectional Bulkhead Mount Antenna

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
3 dBi
50 Ohms
1.5 : 1
100 W
2
Bulkhead Mount
Connector
N-Jack
2.4 GHz, 5 GHz
89.9 mm
Brand: ProSoft Technology
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,35 € 177,35 €
150,85 € 1 508,50 €
144,22 € 3 605,50 €