HB6602NL

Pulse Electronics
673-HB6602NL
HB6602NL

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL,DUAL,1GP, 1:1,EXT,HF, 48P,THT, TU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN Discrete Modules with PoE
Through Hole
4 kVrms
0 C
+ 70 C
Dual
ETHERNET TRANSFORMER/CHOKE
28.1 mm
11.1 mm
11 mm
HB
Tube
Brand: Pulse Electronics
Power Rating: 30 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 864
Subcategory: Transformers
Unit Weight: 7 g
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
8504312990
USHTS:
8517790000
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
HB/HXB Industrial SMD Discrete LAN Transformers

Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers feature dual-port high-density modules with 16-, 24-, 40-, and 48-pin packages with or without Power-over-Ethernet (PoE/PoE+) capability. The transformers meet IEEE802.3 for all Ethernet data rates and 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T requirements. The HB/HXB series provides a 1500Vrms minimum isolation rating between analog and digital for signal integrity and performance. The transformers offer industry-standard SMD case sizes with moisture sensitivity level (MSL) 1 and RoHS compliance. The Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers are designed for various industrial networks, electronics, and rugged environment applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 864   Multiples: 864
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2 090,88 €
2,40 € 6 220,80 €