W3020

Pulse Electronics
673-W3020
W3020

Mfr.:

Description:
Antennas Ceramic Antenna Mobile WiMax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 937

Stock:
2 937 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
1,66 € 16,60 €
1,49 € 37,25 €
1,26 € 126,00 €
1,19 € 297,50 €
1,04 € 520,00 €
0,869 € 869,00 €
0,767 € 2 301,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Monopole
2.5 GHz
2.69 GHz
Cellular (NBIoT, LTE)
WiMAX
Chip
Ceramic
2.9 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.6 GHz
ISM Applications
10 mm
3.2 mm
1.5 mm
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 3000
Subcategory: Antennas
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
8529109500
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.