CMD181K3

Qorvo
772-CMD181K3
CMD181K3

Mfr.:

Description:
RF Mixer 30-45GHz DB Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,40 € 90,40 €
75,28 € 752,80 €
71,51 € 1 787,75 €
Full Reel (Order in multiples of 100)
58,89 € 5 889,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Mixer
RoHS:  
26 GHz to 44 GHz
10 dB
7 dB
26 GHz to 44 GHz
0 Hz to 10 GHz
+ 85 C
- 40 C
SMD/SMT
Brand: Qorvo
Development Kit: CMD181K3EVB
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 27 dBm
P1dB - Compression Point: 14 dBm
Packaging: Reel
Packaging: Cut Tape
Product Type: RF Mixer
Series: CMD181
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99