QPA1022

Qorvo
772-QPA1022
QPA1022

Mfr.:

Description:
RF Amplifier 8.5 - 11 GHz, 4 W GaN PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,47 € 112,47 €
94,04 € 940,40 €
89,43 € 2 235,75 €
84,38 € 4 219,00 €
81,97 € 8 197,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
8.5 GHz to 11 GHz
22 V
180 mA
32 dB
Power Amplifiers
SMD/SMT
GaN SiC
- 40 C
+ 85 C
QPA1022
Tray
Brand: Qorvo
Development Kit: QPA1022EVB0
Input Return Loss: 20 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 12,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

QPA1022 11GHz 4W GaN Power Amplifier

Qorvo QPA1022 11GHz 4W Gallium Nitride (GaN) Power Amplifier supports tight lattice spacing requirements for phased array radar applications. Power amplifiers are ideal components to support test instrumentation and commercial communication systems. QPA1022 provides >4W saturated output power and 24.5dB large-signal gain while achieving 45% power-added efficiency. The QPA1022 is matched to 50Ω with integrated direct current blocking capacitors at a radio-frequency output and DC-grounded input port. The device also has a built-in power detector for system RF power checking.