QPC8018QSR

Qorvo
772-QPC8018QSR
QPC8018QSR

Mfr.:

Description:
RF Switch ICs P2P RFFE SP5T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SP5T
600 MHz
6 GHz
0.32 dB
48 dB
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
QPC8018Q
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Switch ICs
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPC8018Q
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g
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
QPC8018Q SP5T Switches

Qorvo QPC8018Q SP5T Switches offer low loss, and high isolation with performance optimised for LTE and diversity applications. The QPC8018Q is packaged in an ultra-compact 1.1mm x 1.9mm x 0.44mm, 13-pin module package. This package allows for a small solution size with no need for external DC blocking capacitors.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,45 € 14,50 €
1,25 € 31,25 €
Full Reel (Order in multiples of 100)
1,06 € 106,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Qorvo QPC8018QTR13
Qorvo
RF Switch ICs P2P RFFE SP5T