QPD2160D

Qorvo
772-QPD2160D
QPD2160D

Mfr.:

Description:
RF JFET Transistors 1.60mm Pwr pHEMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF JFET Transistors
RoHS:  
pHEMT
Reel
Brand: Qorvo
Product Type: RF JFET Transistors
Series: QPD2160D
Factory Pack Quantity: 100
Subcategory: Transistors
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD2160D 1600µm Discrete GaAs pHEMT

Qorvo QPD2160D 1600µm Discrete GaAs pHEMT (Pseudomorphic High-Electron-Mobility Transistor) features a DC to 20GHz operating frequency. The QPD2160D typically provides 32.5dBm of output power at P1dB with a gain of 10.4dB and 63% power-added efficiency at 1dB compression. This performance makes the QPD2160D suitable for high-efficiency applications. 

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
30,66 € 3 066,00 €