QPX0002SR

Qorvo
772-QPX0002SR
QPX0002SR

Mfr.:

Description:
RF Mixer 2.5-15 GHz I/Q Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,49 € 122,49 €
108,03 € 1 080,30 €
88,99 € 2 224,75 €
Full Reel (Order in multiples of 100)
75,14 € 7 514,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Mixer
RoHS:  
2.5 GHz to 15 GHz
8 dB
2.5 GHz to 15 GHz
0 Hz to 1 GHz
+ 85 C
- 40 C
SMD/SMT
QFN-24
Brand: Qorvo
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: RF Mixer
Series: QPX0002
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

QPX0002 2.5-15GHz I/Q Mixer

Qorvo QPX0002 2.5-15GHz I/Q Mixer is a compact, wideband I/Q GaAs mixer housed in a 4mm x 4mm air cavity surface mount ceramic package. Operating over the 2.5GHz to 15GHz bandwidth, the mixer can be configured as an image reject mixer, a single sideband upconverter, or a QPSK modulator/demodulator. The QPX0002 utilizes two double balanced mixer cells and a 90⁰ hybrid internal to the MMIC. An external 90⁰ IF hybrid is required to complete the image rejection or sideband suppression. The Qorvo QPX0002 is a much smaller alternative to higher-cost hybrid I/Q Mixers and single sideband upconverter assemblies.