TGP2102

Qorvo
772-TGP2102
TGP2102

Mfr.:

Description:
Phase Detectors/Shifters 35 GHz 5-Bit Phase Shifter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,25 € 3 681,25 €
100 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Phase Detectors/Shifters
RoHS:  
Phase Shifter
37 GHz
32 GHz
Si
Die
Brand: Qorvo
Packaging: Gel Pack
Product Type: Phase Detectors / Shifters
Range: 348.75 deg
Series: TGP2102
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 1029914
Unit Weight: 1,479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99