TGS2353-2-SM

Qorvo
772-TGS2353-2-SM
TGS2353-2-SM

Mfr.:

Description:
RF Switch ICs .5-18GHz SPDT 10W IL <1.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,66 € 186,66 €
126,58 € 3 164,50 €
100,14 € 10 014,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPDT
500 MHz
18 GHz
1.5 dB
30 dB
- 40 C
+ 85 C
SMD/SMT
QFN-22
Si
TGS2353
Bulk
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Switch ICs
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: TGS2353 1075676
Unit Weight: 7,210 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99

TriQuint GaN Solutions

TriQuint leads the market in developing gallium nitride (GaN) products and processes. TriQuint's GaN technology supports RF requirements up to 40GHz with drain bias up to 48V. GaN-based solutions offer greater power density, efficiency, frequency range and ruggedness. These qualities enable RF systems to use less electricity, operate with less input voltage and deliver greater RF output power while reducing amplifier size and part counts. TriQuint GaN technology enables a wide range of MMIC amplifiers, discrete transistors and switches for commercial and defense applications. TriQuint is redefining what is possible, helping customers reach further while bringing designs to market faster than ever before. TriQuint narrowband amplifiers provide higher power with smaller form factors compared to previous generations. TriQuint wideband amplifiers and discrete transistors deliver record-setting power and efficiency levels. TriQuint switches support next-generation radar, electronic warfare (EW) and instrumentation systems with greater efficiency in smaller packages or as die-level components.
Learn More

GaN Switches

Qorvo Gallium Nitride (GaN) Switches are suited for RF Switching applications and feature high breakdown voltages combined with the low on-resistance and off-state capacitance. This enables a dramatic increases in power handling. GaAs FET switches are widely used in the RF industry, and typically used for power levels on the order of a few watts or less. GaN FETs are able to use the same circuit architectures to handle power levels on the order of tens of watts.