FCE863RABMD

Quectel
277-FCE863RABMD
FCE863RABMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -40 C to +85 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz
3.1 V
3.6 V'
- 40 C
+ 85 C
15 mm x 13 mm x 2.2 mm
Bluetooth 5.2
Wi-Fi 6
Reel
Cut Tape
Brand: Quectel
Data Rate: 11 Mb/s, 54 Mb/s, 300 Mb/s, 866.7 Mb/s, 1201 Mb/s
Modulation Technique: DBPSK/ DQPSK/ CCK/ BPSK/ QPSK/ 16QAM/ 64QAM/ 256QAM/ 1024QAM
Mounting Style: SMD/SMT
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol Supported: IEEE 802.11a/b/g/n/ac/ax
Receiver Sensitivity: - 71 dBm, - 85 dBm, -90 dBm, - 94 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Type: Wi-Fi 6 & Bluetooth 5.2 Module
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
FCE863R Module

Quectel FCE863R Module is a high-performance Wi-Fi® 6 and BLUETOOTH® 5.2 module featuring 2T2R in an LCC package. This module supports WLAN and Bluetooth connections, with a maximum data rate of up to 1201Mbps. The FCE863R module uses Surface-Mount Technology (SMT), an ideal solution for durable, rugged designs. This module is based on the reliable PCIe 1.1 interface, which supports low power consumption and high-speed data transmission. The FCE863R module supports the IEEE 802.11a/b/g/n/ac/ax WLAN protocol and WPA3 encryption mode. This module features compact size, ultra-wide temperature range, and high reliability, meeting the application needs of the consumer field.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 16/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,05 € 21,05 €
18,38 € 183,80 €
17,44 € 436,00 €
16,17 € 1 617,00 €
15,40 € 3 850,00 €
14,86 € 7 430,00 €
Full Reel (Order in multiples of 1000)
14,86 € 14 860,00 €