FGS060NHAAMD

Quectel
277-FGS060NHAAMD
FGS060NHAAMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6 (802.11ax), 2.4/5 GHz Dual-Band 1x1 + BT 5.2 + 802.15.4 Tri-Radio, Higher performance for Wi-Fi 4 and 6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
2.4 GHz, 5 GHz
SPI, UART
1.71 V
3.46 V
- 40 C
+ 85 C
14 mm x 13 mm x 2 mm
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Reel
Brand: Quectel
Data Rate: 600.4 Mb/s
Modulation Technique: DSSS/OFDM/DBPSK/DQPSK/CCK/BPSK/QPSK/16QAM/64QAM/256QAM/1024QAM/OFDMA
Operating Supply Voltage: 1.8 V, 3.3 V
Product: Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 96 dBm, - 88 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 246 mA, 276 mA
Type: Wi-Fi 6, Bluetooth 5.2
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
24 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
13,42 € 6 710,00 €