SG560DCEPA-U61-UGADA

Quectel
277-SG560DCEPAU61UGA
SG560DCEPA-U61-UGADA

Mfr.:

Description:
Multiprotocol Modules NRE may apply, please contact sales

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2.4 GHz, 5 GHz, 6 GHz
ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video
3.55 V
4.4 V
- 35 C
+ 75 C
56.5 mm x 42.5 mm x 2.95 mm
Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1
LTE Cat 15
BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS
802.11 a/b/g/n/ac/ax
Reel
Brand: Quectel
Data Rate: 900 Mb/s, 2.1 Gb/s
Product: 802.11 a/b/g/n/ac/ax, Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1, BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS, LTE Cat 6
Product Type: Multiprotocol Modules
Factory Pack Quantity: 80
Subcategory: Wireless & RF Modules
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
Minimum: 560   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 80)
368,39 € 206 298,40 €