YB0027AA

Quectel
277-YB0027AA
YB0027AA

Mfr.:

Description:
Antennas External Antenna, Low Profile, 9in1, Screw mount, 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, SMA Male, LNA Gain 22+/-3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,22 € 88,22 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Modules
LNA
600 MHz
6 GHz
4G/5G
GNSS
Module
Active Module
50 Ohms
3.4
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
SMA Male
SMA Male
4G/5G
56 mm
IP67, IP69K
ALS302, RG174
Y Series
Bulk
Brand: Quectel
Cable Length: 300 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: RM520x
Ground Plane Size: 300 mm x 400 mm
Polarisation: Linear, RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

YB0027AA 5G Screw Mount Combo Antenna Box

Quectel YB0027AA 5G Screw Mount Combo Antenna Box is optimised for 5G and 4G networks and provides broad coverage from 600MHz to 6000MHz frequency range. This ultra-wide-band antenna box is also backward-compatible to support 3G/2G networks at Cat-M and NB-IoT. The YB0027AA antenna is comprehensively designed to work with various ground plane sizes or in free space. This antenna is terminated with SMA connectors for ease of integration with connection via four various cable lengths from 300mm to 5000mm. This YB0027AA screw-mount omnidirectional antenna is easy to install with maximum durability with its IP69 KIBILAC® ASA enclosure. This antenna box is compatible with Quectel's RM520x series modules and is ideal for outdoor applications.